4710KL-04W-B20-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $19.27021
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $30.15000
Datasheet

Similar


Delta Electronics
In Stock: 97
Unit Price: $31.45000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $20.67828
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $20.67828
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $30.15000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $49.49000
Datasheet
4710KL2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4710KL-04W-B20-B00

DigiKey Part Number
4710KL-04W-B20-B00-ND
Manufacturer
Manufacturer Product Number
4710KL-04W-B20-B00
Description
FAN AXIAL 119X25.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 75.9 CFM (2.13m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.50mm
Air Flow
75.9 CFM (2.13m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
31.0dB
Power (Watts)
2.28 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.190A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes