3610VL-04W-B40-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $18.03756
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet
3610VL2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610VL-04W-B40-B00

DigiKey Part Number
3610VL-04W-B40-B00-ND
Manufacturer
Manufacturer Product Number
3610VL-04W-B40-B00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 68.1 CFM (1.91m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3610VL-04W-B40-B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
68.1 CFM (1.91m³/min)
Static Pressure
0.321 in H2O (80.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
42.0dB(A)
Power (Watts)
3.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.298 lb (135.17 g)
Current Rating (Amps)
0.300A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes