3110KL-04W-B40-D00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $13.30000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $18.36000
Datasheet
3110KL2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110KL-04W-B40-D00

DigiKey Part Number
P15648-ND
Manufacturer
Manufacturer Product Number
3110KL-04W-B40-D00
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
35.3 CFM (0.988m³/min)
Static Pressure
0.129 in H2O (32.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
31.0dB
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
0.200A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes