
2810KL-04W-B50-P00 | |
---|---|
DigiKey Part Number | 2810KL-04W-B50-P00-ND |
Manufacturer | |
Manufacturer Product Number | 2810KL-04W-B50-P00 |
Description | FAN AXIAL 70X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 31.0 CFM (0.868m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 31.0 CFM (0.868m³/min) | |
Static Pressure | 0.165 in H2O (41.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.5dB | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.159 lb (72.12 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C | |
Base Product Number |