2810KL-04W-B10-P00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sunon Fans
In Stock: 0
Unit Price: $8.57340
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $41.77000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $35.51000
Datasheet

Similar


ebm-papst Inc.
In Stock: 6
Unit Price: $91.65000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $54.60000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $50.70000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $50.70000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $50.70000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $58.22000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $58.22000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.51000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $113.67000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2810KL-04W-B10-P00

DigiKey Part Number
2810KL-04W-B10-P00-ND
Manufacturer
Manufacturer Product Number
2810KL-04W-B10-P00
Description
FAN AXIAL 70X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.00mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
0.072 in H2O (17.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
21.5dB
Power (Watts)
1.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.159 lb (72.12 g)
Current Rating (Amps)
0.090A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.