09225VA-12Q-EA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225VA-12Q-EA-00

DigiKey Part Number
12-09225VA-12Q-EA-00-ND
Manufacturer
Manufacturer Product Number
09225VA-12Q-EA-00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
96.4 CFM (2.70m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
51.0dB(A)
Power (Watts)
8.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.720A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$26.47000$26.47
10$21.74300$217.43
25$19.94440$498.61