03510SS-12L-AA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03510SS-12L-AA-00

DigiKey Part Number
12-03510SS-12L-AA-00-ND
Manufacturer
Manufacturer Product Number
03510SS-12L-AA-00
Description
FAN AXIAL 35X10MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Sleeve 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$9.34000$9.34
10$7.72600$77.26
25$7.63840$190.96