MB2411E1A03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: $12.74000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $34.22000
Datasheet
MB2411E1A03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411E1A03

DigiKey Part Number
MB2411E1A03-ND
Manufacturer
Manufacturer Product Number
MB2411E1A03
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2411E1A03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable