MB2411A2A40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: $12.86000
Datasheet
MB2411A2A40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411A2A40

DigiKey Part Number
MB2411A2A40-ND
Manufacturer
Manufacturer Product Number
MB2411A2A40
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MB2411A2A40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable