M2012SA2G30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $5.31820
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $15.62000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $22.64000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $15.04000
Datasheet
M2012SA2G30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2012SA2G30
IP Rated Switches | Datasheet Preview

M2012SA2G30

DigiKey Part Number
360-1796-ND
Manufacturer
Manufacturer Product Number
M2012SA2G30
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
M2012SA2G30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.28mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes