
GB215A2H-BB | |
---|---|
DigiKey Part Number | GB215A2H-BB-ND |
Manufacturer | |
Manufacturer Product Number | GB215A2H-BB |
Description | SWITCH PUSH 2XSPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO x 2 Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GB215A2H-BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.62000 | $6.62 |
10 | $5.70700 | $57.07 |
25 | $5.38240 | $134.56 |
50 | $5.14880 | $257.44 |
100 | $4.92490 | $492.49 |
250 | $4.64312 | $1,160.78 |
500 | $4.44038 | $2,220.19 |
1,000 | $4.24611 | $4,246.11 |