


RP132K331F-TR | |
---|---|
DigiKey Part Number | 2129-RP132K331F-TR-ND - Tape & Reel (TR) 2129-RP132K331F-CT-ND - Cut Tape (CT) 2129-RP132K331F-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132K331F-TR |
Description | IC REG LINEAR 3.3V 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Delay, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.00800 | $10.08 |
25 | $0.90840 | $22.71 |
100 | $0.79890 | $79.89 |
250 | $0.74656 | $186.64 |
500 | $0.71508 | $357.54 |
1,000 | $0.68914 | $689.14 |
2,500 | $0.66174 | $1,654.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58249 | $2,912.45 |