


RP114N331D-TR-FE | |
---|---|
DigiKey Part Number | 2129-RP114N331D-TR-FETR-ND - Tape & Reel (TR) 2129-RP114N331D-TR-FECT-ND - Cut Tape (CT) 2129-RP114N331D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114N331D-TR-FE |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA, 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.85400 | $8.54 |
25 | $0.76800 | $19.20 |
100 | $0.67290 | $67.29 |
250 | $0.62772 | $156.93 |
500 | $0.60048 | $300.24 |
1,000 | $0.57804 | $578.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55033 | $1,650.99 |
6,000 | $0.53677 | $3,220.62 |
9,000 | $0.52998 | $4,769.82 |
15,000 | $0.52246 | $7,836.90 |
21,000 | $0.51806 | $10,879.26 |
30,000 | $0.51383 | $15,414.90 |