


RP111N121D-TR-FE | |
---|---|
DigiKey Part Number | 2129-RP111N121D-TR-FETR-ND - Tape & Reel (TR) 2129-RP111N121D-TR-FECT-ND - Cut Tape (CT) 2129-RP111N121D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111N121D-TR-FE |
Description | IC REG LINEAR 1.2V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.10000 | $11.00 |
25 | $0.99240 | $24.81 |
100 | $0.87390 | $87.39 |
250 | $0.81752 | $204.38 |
500 | $0.78352 | $391.76 |
1,000 | $0.75552 | $755.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72093 | $2,162.79 |