


RP102N151D-TR-FE | |
---|---|
DigiKey Part Number | 2129-RP102N151D-TR-FETR-ND - Tape & Reel (TR) 2129-RP102N151D-TR-FECT-ND - Cut Tape (CT) 2129-RP102N151D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP102N151D-TR-FE |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65708 | $1,971.24 |
6,000 | $0.64139 | $3,848.34 |
9,000 | $0.63354 | $5,701.86 |
15,000 | $0.62484 | $9,372.60 |
21,000 | $0.61975 | $13,014.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.05100 | $10.51 |
25 | $0.94760 | $23.69 |
100 | $0.83320 | $83.32 |
250 | $0.77868 | $194.67 |
500 | $0.74582 | $372.91 |
1,000 | $0.71877 | $718.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.00800 | $10.08 |
25 | $0.90840 | $22.71 |
100 | $0.79890 | $79.89 |
250 | $0.74656 | $186.64 |
500 | $0.71508 | $357.54 |
1,000 | $0.68914 | $689.14 |