


R1524N033B-TR-KE | |
---|---|
DigiKey Part Number | 2129-R1524N033B-TR-KETR-ND - Tape & Reel (TR) 2129-R1524N033B-TR-KECT-ND - Cut Tape (CT) 2129-R1524N033B-TR-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1524N033B-TR-KE |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.53500 | $25.35 |
25 | $2.31240 | $57.81 |
100 | $2.06810 | $206.81 |
250 | $1.95132 | $487.83 |
500 | $1.88098 | $940.49 |
1,000 | $1.82306 | $1,823.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.59213 | $4,776.39 |