


R1172N301D-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1172N301D-TR-FETR-ND - Tape & Reel (TR) 2129-R1172N301D-TR-FECT-ND - Cut Tape (CT) 2129-R1172N301D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1172N301D-TR-FE |
Description | IC REG LINEAR 3V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76343 | $2,290.29 |
6,000 | $0.74569 | $4,474.14 |
9,000 | $0.73680 | $6,631.20 |
15,000 | $0.72696 | $10,904.40 |
21,000 | $0.72121 | $15,145.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
10 | $1.21000 | $12.10 |
25 | $1.09240 | $27.31 |
100 | $0.96350 | $96.35 |
250 | $0.90188 | $225.47 |
500 | $0.86466 | $432.33 |
1,000 | $0.83407 | $834.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.16000 | $11.60 |
25 | $1.04760 | $26.19 |
100 | $0.92370 | $92.37 |
250 | $0.86468 | $216.17 |
500 | $0.82902 | $414.51 |
1,000 | $0.79968 | $799.68 |