


NJM2888F33-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM2888F33-TE1TR-ND - Tape & Reel (TR) 2129-NJM2888F33-TE1CT-ND - Cut Tape (CT) 2129-NJM2888F33-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2888F33-TE1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 195 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.88500 | $8.85 |
25 | $0.79600 | $19.90 |
100 | $0.69820 | $69.82 |
250 | $0.65156 | $162.89 |
500 | $0.62346 | $311.73 |
1,000 | $0.60032 | $600.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57172 | $1,715.16 |