
NJM2730F-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM2730F-TE1TR-ND - Tape & Reel (TR) 2129-NJM2730F-TE1CT-ND - Cut Tape (CT) 2129-NJM2730F-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2730F-TE1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5) |
Datasheet | Datasheet |
EDA/CAD Models | NJM2730F-TE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 320µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.43100 | $14.31 |
25 | $1.29560 | $32.39 |
100 | $1.14660 | $114.66 |
250 | $1.07556 | $268.89 |
500 | $1.03278 | $516.39 |
1,000 | $0.99756 | $997.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95405 | $2,862.15 |
6,000 | $0.93275 | $5,596.50 |
9,000 | $0.92209 | $8,298.81 |
15,000 | $0.91028 | $13,654.20 |