6 VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJG1187AKGC-A-TE3

DigiKey Part Number
2129-NJG1187AKGC-A-TE3-ND
Manufacturer
Manufacturer Product Number
NJG1187AKGC-A-TE3
Description
GNSS HIGH GAIN LOW NOISE AMPLIFI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GNSS 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.61GHz DFN1616-6-GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency
1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.61GHz
P1dB
14dBm
Gain
34dB
Noise Figure
0.6dB
RF Type
GNSS
Voltage - Supply
1.5V ~ 3.7V
Current - Supply
8mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
DFN1616-6-GE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
3,000$2.80097$8,402.91