
UWT1V101MCQ1GS | |
---|---|
DigiKey Part Number | UWT1V101MCQ1GTR-ND - Tape & Reel (TR) 493-UWT1V101MCQ1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWT1V101MCQ1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.37000 | $3.70 |
50 | $0.26820 | $13.41 |
100 | $0.23660 | $23.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $0.19326 | $173.93 |
1,800 | $0.17857 | $321.43 |
2,700 | $0.17091 | $461.46 |
4,500 | $0.16211 | $729.50 |
6,300 | $0.15680 | $987.84 |
9,000 | $0.15155 | $1,363.95 |
22,500 | $0.13966 | $3,142.35 |
45,000 | $0.13199 | $5,939.55 |
90,000 | $0.12531 | $11,277.90 |