UWH1V101MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.28000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


Nichicon
In Stock: 185
Unit Price: $1.65000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 554
Unit Price: $1.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.98000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.92000
Datasheet
WH SERIES 10MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WH SERIES 10MM

UWH1V101MCL1GS

DigiKey Part Number
493-9774-2-ND - Tape & Reel (TR)
493-9774-1-ND - Cut Tape (CT)
493-9774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWH1V101MCL1GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UWH1V101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.90600$9.06
50$0.68680$34.34
100$0.61770$61.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.49818$249.09
1,000$0.46049$460.49
1,500$0.44149$662.24
2,500$0.42030$1,050.75
3,500$0.40783$1,427.41
5,000$0.39579$1,978.95
12,500$0.36967$4,620.88
25,000$0.35376$8,844.00
Manufacturers Standard Package