



UWH1E101MCL1GS | |
---|---|
DigiKey Part Number | 493-9767-2-ND - Tape & Reel (TR) 493-9767-1-ND - Cut Tape (CT) 493-9767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1E101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 74 mA @ 120 Hz | |
Ripple Current @ High Frequency | 111 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
10 | $0.80900 | $8.09 |
50 | $0.61020 | $30.51 |
100 | $0.54760 | $54.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.45840 | $229.20 |
1,000 | $0.42286 | $422.86 |
1,500 | $0.40491 | $607.37 |
2,500 | $0.38490 | $962.25 |
3,500 | $0.37314 | $1,305.99 |
5,000 | $0.36177 | $1,808.85 |
12,500 | $0.33710 | $4,213.75 |
25,000 | $0.32208 | $8,052.00 |