

UWF1A101MCL1GS | |
---|---|
DigiKey Part Number | 493-9703-2-ND - Tape & Reel (TR) 493-9703-1-ND - Cut Tape (CT) 493-9703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWF1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1A101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.61900 | $6.19 |
50 | $0.45760 | $22.88 |
100 | $0.40730 | $40.73 |
500 | $0.32178 | $160.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.30224 | $302.24 |
2,000 | $0.27980 | $559.60 |
3,000 | $0.26846 | $805.38 |