UVR1V471MPD1CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.17801

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $1.28000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $1.17000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR1V471MPD1CT

DigiKey Part Number
UVR1V471MPD1CT-ND
Manufacturer
Manufacturer Product Number
UVR1V471MPD1CT
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,400$0.20816$291.42