

UUL1E101MNL1GS | |
---|---|
DigiKey Part Number | 493-9512-2-ND - Tape & Reel (TR) 493-9512-1-ND - Cut Tape (CT) 493-9512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1E101MNL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1E101MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $0.92500 | $9.25 |
50 | $0.70260 | $35.13 |
100 | $0.63210 | $63.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.50854 | $254.27 |
1,000 | $0.47027 | $470.27 |
1,500 | $0.45095 | $676.43 |
2,500 | $0.42940 | $1,073.50 |
3,500 | $0.41673 | $1,458.56 |
5,000 | $0.40450 | $2,022.50 |
12,500 | $0.37794 | $4,724.25 |
25,000 | $0.36176 | $9,044.00 |