UTT1C471MPD1TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $1.03000
Datasheet

Direct


Nichicon
In Stock: 1,000
Unit Price: $1.11000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.20580
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.61000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $1.05000
Datasheet
UTT Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTT Series 8mm

UTT1C471MPD1TA

DigiKey Part Number
UTT1C471MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UTT1C471MPD1TA
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
UTT1C471MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
178.8 mA @ 120 Hz
Ripple Current @ High Frequency
298 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.