
UPM1E471MHD6AA | |
---|---|
DigiKey Part Number | UPM1E471MHD6AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E471MHD6AA |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Ripple Current @ High Frequency | 985 mA @ 200 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.88900 | $8.89 |
50 | $0.69060 | $34.53 |
100 | $0.62960 | $62.96 |
500 | $0.52636 | $263.18 |
1,000 | $0.49443 | $494.43 |
2,500 | $0.46072 | $1,151.80 |
5,000 | $0.44039 | $2,201.95 |