UPJ1C471MPD1CY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.79000
Datasheet
MFG_UPJ0J102MHD6CA.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPJ1C471MPD1CY

DigiKey Part Number
UPJ1C471MPD1CY-ND
Manufacturer
Manufacturer Product Number
UPJ1C471MPD1CY
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
770 mA @ 200 kHz
Impedance
140 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.63400$6.34
50$0.49900$24.95
200$0.41535$83.07
600$0.36463$218.78
1,000$0.34473$344.73
2,600$0.31265$812.89
5,000$0.29401$1,470.05
Manufacturers Standard Package