

UFW1C471MPD1TA | |
---|---|
DigiKey Part Number | 493-UFW1C471MPD1TACT-ND - Cut Tape (CT) UFW1C471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C471MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.64500 | $6.45 |
50 | $0.48380 | $24.19 |
100 | $0.43230 | $43.23 |
500 | $0.34366 | $171.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.32926 | $329.26 |
2,000 | $0.30500 | $610.00 |
3,000 | $0.29276 | $878.28 |
5,000 | $0.27911 | $1,395.55 |
7,000 | $0.27108 | $1,897.56 |
10,000 | $0.26333 | $2,633.30 |
25,000 | $0.24650 | $6,162.50 |
50,000 | $0.23625 | $11,812.50 |