

UCZ1H101MCS1GS | |
---|---|
DigiKey Part Number | 493-17604-2-ND - Tape & Reel (TR) 493-17604-1-ND - Cut Tape (CT) 493-17604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H101MCS1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H101MCS1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.81000 | $2.81 |
10 | $1.84000 | $18.40 |
50 | $1.43500 | $71.75 |
100 | $1.30670 | $130.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.08626 | $543.13 |
1,000 | $1.01685 | $1,016.85 |
1,500 | $0.98183 | $1,472.74 |
2,500 | $0.94281 | $2,357.03 |
3,500 | $0.91988 | $3,219.58 |
5,000 | $0.89772 | $4,488.60 |
12,500 | $0.85888 | $10,736.00 |