

RPS0J102MCN1GS | |
---|---|
DigiKey Part Number | 493-3841-2-ND - Tape & Reel (TR) 493-3841-1-ND - Cut Tape (CT) 493-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0J102MCN1GS |
Description | CAP ALUM POLY 1000UF 20% 6.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0J102MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.68000 | $2.68 |
10 | $1.74600 | $17.46 |
50 | $1.35740 | $67.87 |
100 | $1.23520 | $123.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.04855 | $419.42 |
800 | $0.97814 | $782.51 |
1,200 | $0.94261 | $1,131.13 |
2,000 | $0.90301 | $1,806.02 |
2,800 | $0.87974 | $2,463.27 |
4,000 | $0.85726 | $3,429.04 |
10,000 | $0.80848 | $8,084.80 |