

RPA1A331MCN1GS | |
---|---|
DigiKey Part Number | 493-6643-2-ND - Tape & Reel (TR) 493-6643-1-ND - Cut Tape (CT) 493-6643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPA1A331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPA1A331MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.75600 | $17.56 |
50 | $1.36560 | $68.28 |
100 | $1.24260 | $124.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.03094 | $515.47 |
1,000 | $0.96428 | $964.28 |
1,500 | $0.93065 | $1,395.97 |
2,500 | $0.89318 | $2,232.95 |
3,500 | $0.87115 | $3,049.03 |
5,000 | $0.84987 | $4,249.35 |
12,500 | $0.80927 | $10,115.88 |