



RNU1J560MDN1PH | |
---|---|
DigiKey Part Number | 493-6641-1-ND - Cut Tape (CT) 493-6641-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1J560MDN1PH |
Description | CAP ALUM POLY 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1J560MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.74000 | $4.74 |
10 | $3.18500 | $31.85 |
50 | $2.53960 | $126.98 |
100 | $2.33580 | $233.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.98556 | $992.78 |
1,000 | $1.87536 | $1,875.36 |
1,500 | $1.81978 | $2,729.67 |
2,500 | $1.75784 | $4,394.60 |
3,500 | $1.72146 | $6,025.11 |
5,000 | $1.69490 | $8,474.50 |