

PLS1C471MDO1TD | |
---|---|
DigiKey Part Number | 493-14170-1-ND - Cut Tape (CT) 493-14170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS1C471MDO1TD |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C471MDO1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.60600 | $26.06 |
50 | $2.05740 | $102.87 |
100 | $1.88420 | $188.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.52070 | $760.35 |
1,000 | $1.43078 | $1,430.78 |
1,500 | $1.38543 | $2,078.14 |
2,500 | $1.33487 | $3,337.18 |
3,500 | $1.30517 | $4,568.09 |
5,000 | $1.27648 | $6,382.40 |