

PLF1C271MDO1TD | |
---|---|
DigiKey Part Number | 493-14113-1-ND - Cut Tape (CT) 493-14113-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1C271MDO1TD |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1C271MDO1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.99100 | $9.91 |
50 | $0.75360 | $37.68 |
100 | $0.67860 | $67.86 |
500 | $0.54944 | $274.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.50534 | $505.34 |
2,000 | $0.47174 | $943.48 |
3,000 | $0.45478 | $1,364.34 |
5,000 | $0.43588 | $2,179.40 |
7,000 | $0.42477 | $2,973.39 |
10,000 | $0.41404 | $4,140.40 |
25,000 | $0.39076 | $9,769.00 |