



PCX1H100MCL1GS | |
---|---|
DigiKey Part Number | 493-4703-2-ND - Tape & Reel (TR) 493-4703-1-ND - Cut Tape (CT) 493-4703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H100MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.22200 | $22.22 |
50 | $1.74560 | $87.28 |
100 | $1.59510 | $159.51 |
500 | $1.33626 | $668.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25483 | $1,254.83 |
2,000 | $1.18720 | $2,374.40 |
3,000 | $1.15310 | $3,459.30 |
5,000 | $1.11509 | $5,575.45 |
7,000 | $1.09275 | $7,649.25 |
10,000 | $1.08620 | $10,862.00 |