
GYB1V331MCQ1GS | |
---|---|
DigiKey Part Number | GYB1V331MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1V331MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1V331MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $1.62600 | $16.26 |
50 | $1.26120 | $63.06 |
100 | $1.14610 | $114.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.97045 | $388.18 |
800 | $0.90419 | $723.35 |
1,200 | $0.87075 | $1,044.90 |
2,000 | $0.83346 | $1,666.92 |
2,800 | $0.81155 | $2,272.34 |
4,000 | $0.79039 | $3,161.56 |
10,000 | $0.74445 | $7,444.50 |