GYB1C271MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYB1H470MCW1GS

DigiKey Part Number
GYB1H470MCW1GTR-ND - Tape & Reel (TR)
493-GYB1H470MCW1GSCT-ND - Cut Tape (CT)
493-GYB1H470MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1H470MCW1GS
Description
CAP ALUM HYBRID 47UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.24000$2.24
10$1.45000$14.50
50$1.11960$55.98
100$1.01510$101.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.73752$368.76
1,000$0.68618$686.18
1,500$0.66028$990.42
2,500$0.63140$1,578.50
3,500$0.61443$2,150.51
5,000$0.59803$2,990.15
12,500$0.56244$7,030.50
25,000$0.55147$13,786.75
Manufacturers Standard Package