MFG_GYA1J680MCQ1GS.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1J680MCQ1GS

DigiKey Part Number
GYA1J680MCQ1GTR-ND - Tape & Reel (TR)
493-GYA1J680MCQ1GSCT-ND - Cut Tape (CT)
493-GYA1J680MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1J680MCQ1GS
Description
CAP ALUM HYBRID 68UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.47000$14.70
50$1.13660$56.83
100$1.03070$103.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.88524$442.62
1,000$0.82548$825.48
1,500$0.79532$1,192.98
2,500$0.76171$1,904.28
3,500$0.74195$2,596.82
5,000$0.72287$3,614.35
12,500$0.68146$8,518.25
Manufacturers Standard Package