
GYA1H151MCW1GS | |
---|---|
DigiKey Part Number | GYA1H151MCW1GTR-ND - Tape & Reel (TR) 493-GYA1H151MCW1GSCT-ND - Cut Tape (CT) 493-GYA1H151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
10 | $1.73800 | $17.38 |
50 | $1.35180 | $67.59 |
100 | $1.22980 | $122.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.04388 | $417.55 |
800 | $0.97373 | $778.98 |
1,200 | $0.93833 | $1,126.00 |
2,000 | $0.89887 | $1,797.74 |
2,800 | $0.87568 | $2,451.90 |
4,000 | $0.85328 | $3,413.12 |
10,000 | $0.80467 | $8,046.70 |