
NMC0402X7R104K50TRPF | |
---|---|
DigiKey Part Number | 4988-NMC0402X7R104K50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0402X7R104K50TRPFCT-ND - Cut Tape (CT) 4988-NMC0402X7R104K50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0402X7R104K50TRPF |
Description | CAP SMT04020.1F50VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.29700 | $2.97 |
50 | $0.21240 | $10.62 |
100 | $0.18660 | $18.66 |
500 | $0.14238 | $71.19 |
1,000 | $0.12860 | $128.60 |
2,500 | $0.11399 | $284.97 |
5,000 | $0.10513 | $525.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08667 | $866.70 |
20,000 | $0.08229 | $1,645.80 |
30,000 | $0.08009 | $2,402.70 |
50,000 | $0.07766 | $3,883.00 |
70,000 | $0.07638 | $5,346.60 |