NCB0402P301TR005F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCB-H1206B601TR200F

DigiKey Part Number
4988-NCB-H1206B601TR200FTR-ND - Tape & Reel (TR)
4988-NCB-H1206B601TR200FCT-ND - Cut Tape (CT)
4988-NCB-H1206B601TR200FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCB-H1206B601TR200F
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NIC Components Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10300$1.03
25$0.09040$2.26
50$0.08100$4.05
100$0.07270$7.27
250$0.06260$15.65
500$0.05564$27.82
1,000$0.04919$49.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03993$119.79
6,000$0.03462$207.72
9,000$0.03168$285.12
15,000$0.03158$473.70
Manufacturers Standard Package