
NACE101M16V6.3X5.5TR13F | |
---|---|
DigiKey Part Number | 4988-NACE101M16V6.3X5.5TR13FTR-ND - Tape & Reel (TR) 4988-NACE101M16V6.3X5.5TR13FCT-ND - Cut Tape (CT) 4988-NACE101M16V6.3X5.5TR13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACE101M16V6.3X5.5TR13F |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.66Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 2.66Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 111.8 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.29600 | $2.96 |
50 | $0.21680 | $10.84 |
100 | $0.19260 | $19.26 |
500 | $0.15188 | $75.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15280 | $152.80 |
2,000 | $0.14104 | $282.08 |
3,000 | $0.13490 | $404.70 |
5,000 | $0.12786 | $639.30 |
7,000 | $0.12360 | $865.20 |
10,000 | $0.11940 | $1,194.00 |
25,000 | $0.10988 | $2,747.00 |
50,000 | $0.10375 | $5,187.50 |
100,000 | $0.09840 | $9,840.00 |