
XC7SH32GV,125 | |
---|---|
DigiKey Part Number | 1727-XC7SH32GV,125TR-ND - Tape & Reel (TR) 1727-XC7SH32GV,125CT-ND - Cut Tape (CT) 1727-XC7SH32GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SH32GV,125 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30809 | $924.27 |
6,000 | $0.29967 | $1,798.02 |
9,000 | $0.29546 | $2,659.14 |
15,000 | $0.29079 | $4,361.85 |
21,000 | $0.28806 | $6,049.26 |
30,000 | $0.28544 | $8,563.20 |