


XC7SH04GW,125 | |
---|---|
DigiKey Part Number | 1727-7091-2-ND - Tape & Reel (TR) 1727-7091-1-ND - Cut Tape (CT) 1727-7091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SH04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC7SH04GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.49700 | $4.97 |
25 | $0.44320 | $11.08 |
100 | $0.38410 | $38.41 |
250 | $0.35608 | $89.02 |
500 | $0.33920 | $169.60 |
1,000 | $0.32678 | $326.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30809 | $924.27 |
6,000 | $0.29967 | $1,798.02 |
9,000 | $0.29546 | $2,659.14 |
15,000 | $0.29079 | $4,361.85 |
21,000 | $0.28806 | $6,049.26 |
30,000 | $0.28544 | $8,563.20 |