


XC7SET125GW,125 | |
---|---|
DigiKey Part Number | 1727-XC7SET125GW,125TR-ND - Tape & Reel (TR) 1727-XC7SET125GW,125CT-ND - Cut Tape (CT) 1727-XC7SET125GW,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET125GW,125 |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC7SET125GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30809 | $924.27 |
6,000 | $0.29967 | $1,798.02 |
9,000 | $0.29546 | $2,659.14 |
15,000 | $0.29079 | $4,361.85 |
21,000 | $0.28806 | $6,049.26 |
30,000 | $0.28544 | $8,563.20 |