


PZU5.1B1A-QX | |
---|---|
DigiKey Part Number | 1727-PZU5.1B1A-QXTR-ND - Tape & Reel (TR) 1727-PZU5.1B1A-QXCT-ND - Cut Tape (CT) 1727-PZU5.1B1A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.1B1A-QX |
Description | DIODE ZENER 4.94V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.94 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.23400 | $2.34 |
100 | $0.14560 | $14.56 |
500 | $0.10684 | $53.42 |
1,000 | $0.09428 | $94.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06528 | $195.84 |
6,000 | $0.05841 | $350.46 |
9,000 | $0.05490 | $494.10 |
15,000 | $0.05095 | $764.25 |
21,000 | $0.04861 | $1,020.81 |
30,000 | $0.04633 | $1,389.90 |
75,000 | $0.04134 | $3,100.50 |
150,000 | $0.03825 | $5,737.50 |
300,000 | $0.03566 | $10,698.00 |