
PZU4.3B,115 | |
---|---|
DigiKey Part Number | 1727-3738-2-ND - Tape & Reel (TR) 1727-3738-1-ND - Cut Tape (CT) 1727-3738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.3B,115 |
Description | DIODE ZENER 4.3V 310MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06120 | $183.60 |
6,000 | $0.05391 | $323.46 |
9,000 | $0.04517 | $406.53 |
15,000 | $0.04371 | $655.65 |
21,000 | $0.04226 | $887.46 |
30,000 | $0.04144 | $1,243.20 |
75,000 | $0.03879 | $2,909.25 |