


PZU20B3A-QX | |
---|---|
DigiKey Part Number | 1727-PZU20B3A-QXTR-ND - Tape & Reel (TR) 1727-PZU20B3A-QXCT-ND - Cut Tape (CT) 1727-PZU20B3A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU20B3A-QX |
Description | DIODE ZENER 20.65V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20.65 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.22500 | $2.25 |
100 | $0.14000 | $14.00 |
500 | $0.10264 | $51.32 |
1,000 | $0.09055 | $90.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06528 | $195.84 |
6,000 | $0.05841 | $350.46 |
9,000 | $0.05490 | $494.10 |
15,000 | $0.05095 | $764.25 |
21,000 | $0.04861 | $1,020.81 |
30,000 | $0.04633 | $1,389.90 |
75,000 | $0.04134 | $3,100.50 |
150,000 | $0.03825 | $5,737.50 |
300,000 | $0.03566 | $10,698.00 |